
* Images are for reference only
MBR1090-E3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBR1090-E3/4W
- JLCPCB Part #
- C7224944
- Package
- TO-220AC
- Description
- -65℃~+150℃ 1 Independent 100uA@90V 10A 150A 800mV@10A 90V TO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7866
200+
$0.7134
500+
$0.6893
1000+
$0.6780
Related Products
Welcome back, may I help you?