
* Images are for reference only
MBE04140C2203FC100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBE04140C2203FC100
- JLCPCB Part #
- C3548379
- Package
- Plugin,D4.2xL11.9mm
- Description
- -55℃~+155℃ 1W 220kΩ Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.2xL11.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.5876
10+
$0.4801
30+
$0.4271
100+
$0.3725
500+
$0.3404
1000+
$0.3243
Related Products
Welcome back, may I help you?