
* Images are for reference only
MBE04140C2201FC100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBE04140C2201FC100
- JLCPCB Part #
- C1368610
- Package
- Plugin,D4.2xL11.9mm
- Description
- -55℃~+155℃ 1W 2.2kΩ Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.2xL11.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 978
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 975
In-stock Item Pricing
Qty Unit Price
1+
$0.2633
50+
$0.2553
150+
$0.2505
500+
$0.2441
Related Products
Welcome back, may I help you?