This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MBE04140C1201FC100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBE04140C1201FC100
JLCPCB Part #
C3517380
Package
Plugin,D4.2xL11.9mm
Description
-55℃~+155℃ 1.2kΩ 1W Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.2xL11.9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $0.2623
10+ $0.2559
30+ $0.2511
100+ $0.2462

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons