This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MBB02070D6802DRP00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBB02070D6802DRP00
JLCPCB Part #
C3424634
Package
Plugin,D2.5xL6.5mm
Description
-55℃~+155℃ 600mW 68kΩ Metal Film Resistor ±0.5% ±25ppm/℃ 插件,D2.5xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1784
200+ $0.0691
500+ $0.0667
1000+ $0.0655
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons