
* Images are for reference only
MBA02040C1823DRP00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBA02040C1823DRP00
- JLCPCB Part #
- C3491164
- Package
- Plugin,D1.6xL3.6mm
- Description
- -55℃~+155℃ 182kΩ 400mW Metal Film Resistor ±0.5% ±50ppm/℃ 插件,D1.6xL3.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1760
200+
$0.0681
500+
$0.0657
1000+
$0.0646
Welcome back, may I help you?