
* Images are for reference only
MB6S-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MB6S-E3/45
- JLCPCB Part #
- C3590933
- Package
- TO-269AA(MBS)
- Description
- -55℃~+150℃ 1V@400mA 35A 500mA 5uA@600V 600V Single-Phase Rectifier TO-269AA(MBS) Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3854
10+
$0.3757
30+
$0.3693
100+
$0.3629
Related Products
Welcome back, may I help you?