
* Images are for reference only
MALSECV00AH410DARK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALSECV00AH410DARK
- JLCPCB Part #
- C1600436
- Package
- SMD,D12.5xL14mm
- Description
- -40℃~+105℃ 1000uF 12.5mm 14mm 16V 2000hrs@105℃ 270mΩ@120Hz 600mA@120Hz ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3007
200+
$0.8901
500+
$0.8596
1000+
$0.8435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?