
* Images are for reference only
MALSECV00AC222DARK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALSECV00AC222DARK
- JLCPCB Part #
- C1595511
- Package
- SMD
- Description
- -40℃~+105℃ 16V 2000hrs@105℃ 22uF ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3100
1000+
$0.1200
2500+
$0.1158
5000+
$0.1137
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?