
* Images are for reference only
MALREKE00AA133JL0K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALREKE00AA133JL0K
- JLCPCB Part #
- C1592534
- Package
- Plugin
- Description
- 3.3uF 63V ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1524
1000+
$0.0590
2500+
$0.0569
5000+
$0.0560
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?