This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALREKB00BA233JL0K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALREKB00BA233JL0K
JLCPCB Part #
C1594736
Package
Plugin
Description
33uF 4.02Ω@120Hz 63V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1558
1000+ $0.0603
2500+ $0.0582
7500+ $0.0572

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons