
* Images are for reference only
MAL250176682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL250176682E3
- JLCPCB Part #
- C3814866
- Package
- Bolt,D76.4xL116.8mm
- Description
- -40℃~+85℃ 116.8mm 25.05A@10kHz 31.8mm 31mΩ@100Hz 400V 5000hrs@85℃ 6800uF 76.4mm ±20% Bolt,D76.4xL116.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$103.9601
200+
$40.2316
500+
$38.8178
1000+
$38.1189
Welcome back, may I help you?