* Images are for reference only
MAL250076103E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL250076103E3
- JLCPCB Part #
- C1618713
- Package
- Bolt
- Description
- 400V 10000uF ±20% 45.8A@120Hz 15mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAL250076103E3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MAL250076103E3 technical specifications, attributes, and parameters.
MAL250076103E3 symbol, PCB footprint from the free EasyEDA PCB design tool.
MAL250076103E3 datasheets or manufacturer documentation.
Datasheet: MAL250076103E3 Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing