
* Images are for reference only
MAL250039472E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL250039472E3
- JLCPCB Part #
- C3812662
- Package
- Bolt,D76.4xL146.8mm
- Description
- -25℃~+85℃ 146.8mm 19.65A@10kHz 31.8mm 46mΩ@100Hz 4700uF 5000hrs@85℃ 500V 76.4mm ±20% 螺栓,D76.4xL146.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$150.1905
200+
$58.1220
500+
$56.0799
1000+
$55.0700
Welcome back, may I help you?