
* Images are for reference only
MAL250019182E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL250019182E3
- JLCPCB Part #
- C3813140
- Package
- Bolt,D65xL105.8mm
- Description
- -25℃~+85℃ 10.755A@10kHz 105.8mm 119mΩ@100Hz 1800uF 28.5mm 5000hrs@85℃ 500V 65mm ±20% 螺栓,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.5822
200+
$21.8968
500+
$21.1272
1000+
$20.7480
Welcome back, may I help you?