This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL226099606E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL226099606E3
JLCPCB Part #
C3829425
Package
SMD,D18xL22mm
Description
-55℃~+150℃ 1.35A@100kHz 18mm 2000hrs@150℃ 2200uF 22mm 25V ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4485
200+ $1.7226
500+ $1.6616
1000+ $1.6327
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons