
* Images are for reference only
MAL225727391E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225727391E3
- JLCPCB Part #
- C3724758
- Package
- Plugin,D35xL37mm
- Description
- -40℃~+85℃ 10mm 2.13A@100Hz 35mm 37mm 390uF 450V 5000hrs@85℃ 500mΩ@100Hz ±20% 插件,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5131
200+
$2.9088
500+
$2.8062
1000+
$2.7549
Welcome back, may I help you?