
* Images are for reference only
MAL225652562E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225652562E3
- JLCPCB Part #
- C1612569
- Package
- Plugin,D35xL47mm
- Description
- -40℃~+105℃ 10mm 2000hrs@105℃ 3.39A@120Hz 35mm 47mm 5600uF 59mΩ@120Hz 80V ±20% 插件,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6842
200+
$3.3619
500+
$3.2431
1000+
$3.1853
Welcome back, may I help you?