
* Images are for reference only
MAL225638222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225638222E3
- JLCPCB Part #
- C3724309
- Package
- Plugin,D25xL27mm
- Description
- -40℃~+105℃ 1.6A@120Hz 10mm 181mΩ@120Hz 2000hrs@105℃ 2200uF 25mm 27mm 63V ±20% 插件,D25xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5041
200+
$1.3560
500+
$1.3095
1000+
$1.2854
Welcome back, may I help you?