
* Images are for reference only
MAL225038681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225038681E3
- JLCPCB Part #
- C5115921
- Package
- Plugin,D18xL27mm
- Description
- -55℃~+105℃ 1.1A@100kHz 18mm 27mm 63V 680uF 7.5mm 7000hrs@105℃ 74mΩ ±20% 插件,D18xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5344
250+
$0.5945
500+
$0.5736
1000+
$0.5624
Welcome back, may I help you?