
* Images are for reference only
MAL224699911E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL224699911E3
- JLCPCB Part #
- C3829501
- Package
- SMD,D18xL22mm
- Description
- -55℃~+125℃ 100V 18mm 22mm 2500hrs@125℃ 330uF 810mA@100kHz ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2385
200+
$1.6409
500+
$1.5831
1000+
$1.5542
Welcome back, may I help you?