
* Images are for reference only
MAL219359471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL219359471E3
- JLCPCB Part #
- C3723057
- Package
- Plugin,D35xL57mm
- Description
- -25℃~+105℃ 10mm 3.825A@10kHz 310mΩ@100Hz 35mm 470uF 5000hrs@105℃ 500V 57mm ±20% 插件,D35xL57mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8002
200+
$6.1140
500+
$5.8993
1000+
$5.7935
Welcome back, may I help you?