This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL219299607E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL219299607E3
JLCPCB Part #
C1864184
Package
SMD
Description
-40℃~+125℃ 1.1Ω 160mA@100Hz 2500hrs@105℃ 33uF 400V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4388
200+ $0.9441
500+ $0.9120
1000+ $0.8943

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons