This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL219299606E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL219299606E3
JLCPCB Part #
C1864188
Package
SMD
Description
-40℃~+125℃ 1.7Ω 120mA@100Hz 1500hrs@105℃ 22uF 400V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6692
200+ $3.3552
500+ $3.2375
1000+ $3.1794

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons