
* Images are for reference only
MAL219299604E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL219299604E3
- JLCPCB Part #
- C1864182
- Package
- SMD
- Description
- -40℃~+125℃ 10uF 1500hrs@105℃ 2.9Ω 400V 90mA@100Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8567
200+
$0.7195
500+
$0.6937
1000+
$0.6808
Related Products
Welcome back, may I help you?