This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218697305E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218697305E3
JLCPCB Part #
C3274847
Package
SMD,D8xL12mm
Description
-55℃~+125℃ 1000uF 12mm 18mΩ 2000hrs@125℃ 220mA@120Hz 6.3V 8mm Polymer ±20% SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2314
200+ $0.4768
500+ $0.4608
1000+ $0.4512

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons