This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218597602E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218597602E3
JLCPCB Part #
C3275096
Package
SMD,D6.3xL8mm
Description
-55℃~+105℃ 115mA@120Hz 25V 33mΩ 47uF 5000hrs@105℃ 6.3mm 8mm Polymer ±20% SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5447
200+ $0.2121
500+ $0.2041
900+ $0.2009

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons