This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218597304E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218597304E3
JLCPCB Part #
C3275614
Package
SMD,D8xL8mm
Description
-55℃~+105℃ 185mA@120Hz 22mΩ 470uF 5000hrs@105℃ 6.3V 8mm 8mm Polymer ±20% SMD,D8xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6764
200+ $0.2629
700+ $0.2533
1400+ $0.2485
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons