
* Images are for reference only
MAL218497414E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL218497414E3
- JLCPCB Part #
- C3275304
- Package
- SMD,D8xL12mm
- Description
- -55℃~+105℃ 10V 12mm 2000hrs@105℃ 260mA@120Hz 470uF 8mm 9mΩ Polymer ±20% SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9184
200+
$0.3565
400+
$0.3436
800+
$0.3372
Welcome back, may I help you?