
* Images are for reference only
MAL218497002E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL218497002E3
- JLCPCB Part #
- C3274440
- Package
- SMD,D6.3xL8mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 35V 47uF 50mΩ 6.3mm 80mA@120Hz 8mm Polymer ±20% SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6812
200+
$0.2645
500+
$0.2549
900+
$0.2501
Welcome back, may I help you?