
* Images are for reference only
MAL218397601E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL218397601E3
- JLCPCB Part #
- C3274550
- Package
- SMD,D6.3xL6.1mm
- Description
- -55℃~+125℃ 25V 33uF 4000hrs@125℃ 55mA@120Hz 6.1mm 6.3mm 80mΩ ±20% SMD,D6.3xL6.1mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5941
200+
$0.2312
500+
$0.2232
1000+
$0.2184
Related Products
Welcome back, may I help you?