This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218197306E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218197306E3
JLCPCB Part #
C3274824
Package
SMD,D8xL6.7mm
Description
-55℃~+105℃ 220uF 3.22A@100kHz 5000hrs@105℃ 6.3V 6.7mm 8mm Polymer ±20% SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2925
200+ $0.5010
500+ $0.4833
1000+ $0.4753

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons