This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218197301E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218197301E3
JLCPCB Part #
C2162640
Package
SMD,D6.6xL5.9mm
Description
-55℃~+105℃ 100uF 2.8A@100kHz 22mΩ@100kHz 5.9mm 5000hrs@105℃ 6.3V 6.6mm Polymer ±20% SMD,D6.6xL5.9mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6780
200+ $0.2635
500+ $0.2539
1000+ $0.2491

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons