This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL216099804E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL216099804E3
JLCPCB Part #
C2166996
Package
SMD,D12.5xL16.5mm
Description
-55℃~+150℃ 12.5mm 1250hrs@150℃ 150uF 16.5mm 240mA@100Hz 63V ±20% SMD,D12.5xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2555
200+ $0.4865
500+ $0.4689
1000+ $0.4608

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons