This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL216099004E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL216099004E3
JLCPCB Part #
C2164862
Package
SMD
Description
-55℃~+150℃ 1500hrs@150℃ 35V 50mΩ 680uF 830mA@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2790
200+ $0.8831
500+ $0.8510
1000+ $0.8366

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons