
* Images are for reference only
MAL215959101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215959101E3
- JLCPCB Part #
- C3721571
- Package
- Plugin,D25xL37mm
- Description
- -25℃~+105℃ 1.11Ω@100Hz 100uF 10mm 25mm 37mm 5000hrs@105℃ 500V 800mA@120Hz ±20% 插件,D25xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8351
200+
$1.8719
500+
$1.8062
1000+
$1.7741
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?