
* Images are for reference only
MAL215839272E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215839272E3
- JLCPCB Part #
- C1613566
- Package
- Plugin,D30xL42mm
- Description
- -40℃~+105℃ 100V 10mm 117mΩ@100Hz 2700uF 3.24A@100Hz 30mm 42mm 5000hrs@105℃ ±20% 插件,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5178
200+
$4.4585
500+
$4.3012
1000+
$4.2241
Welcome back, may I help you?