
* Images are for reference only
MAL215752102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215752102E3
- JLCPCB Part #
- C1610685
- Package
- Plugin,D30xL42mm
- Description
- -25℃~+85℃ 1000uF 10mm 2.66A@120Hz 200V 235mΩ@100Hz 30mm 42mm 5000hrs@85℃ ±20% 插件,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8342
200+
$3.8061
500+
$3.6728
1000+
$3.6069
Welcome back, may I help you?