
* Images are for reference only
MAL215637153E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215637153E3
- JLCPCB Part #
- C1612016
- Package
- Plugin,D30xL52mm
- Description
- -40℃~+85℃ 10mm 15000uF 30mm 40V 41mΩ@100Hz 5.39A@100Hz 5000hrs@85℃ 52mm ±20% 插件,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1692
200+
$3.9367
500+
$3.7986
1000+
$3.7296
Welcome back, may I help you?