
* Images are for reference only
MAL215379339E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215379339E3
- JLCPCB Part #
- C2166344
- Package
- SMD
- Description
- -55℃~+105℃ 1.3Ω@100kHz 100V 170mA@100Hz 3000hrs@105℃ 33uF ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7916
250+
$0.3067
500+
$0.2955
1000+
$0.2906
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?