
* Images are for reference only
MAL215371339E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215371339E3
- JLCPCB Part #
- C2166355
- Package
- SMD
- Description
- -55℃~+105℃ 180mA@100Hz 3000hrs@105℃ 33uF 500mΩ@100kHz 50V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6278
200+
$0.2437
500+
$0.2357
1000+
$0.2308
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?