
* Images are for reference only
MAL215099903E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215099903E3
- JLCPCB Part #
- C3829418
- Package
- SMD,D10xL13mm
- Description
- -40℃~+105℃ 100V 10mm 13mm 144mA@100Hz 22uF 3000hrs@105℃ ±20% SMD,D10xL13mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9470
200+
$0.3673
500+
$0.3544
1000+
$0.3479
Related Products
Welcome back, may I help you?