
* Images are for reference only
MAL215099705E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215099705E3
- JLCPCB Part #
- C2163310
- Package
- SMD
- Description
- -40℃~+105℃ 10000hrs@105℃ 180mΩ 330uF 80V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2207
10+
$2.7711
30+
$2.4886
100+
$2.1996
500+
$2.0695
1000+
$2.0117
Welcome back, may I help you?