This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL215099313E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL215099313E3
JLCPCB Part #
C2166644
Package
SMD,D16xL19mm
Description
-55℃~+105℃ 10000hrs@105℃ 16mm 19mm 4700uF 6.3V 945mA@100Hz ±20% SMD,D16xL19mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1924
200+ $0.4616
500+ $0.4456
1000+ $0.4376
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons