This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL215099013E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL215099013E3
JLCPCB Part #
C5189121
Package
SMD
Description
-55℃~+105℃ 1.007A@100kHz 12.5mm 16.5mm 35V 5000hrs@105℃ 680uF ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5354
200+ $1.7565
500+ $1.6940
1000+ $1.6636
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons