
* Images are for reference only
MAL215097111E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215097111E3
- JLCPCB Part #
- C1849751
- Package
- SMD
- Description
- -55℃~+105℃ 199.8mA@100Hz 2500hrs@105℃ 480mΩ 50V 68uF ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.2950
10+
$1.2613
30+
$1.2404
100+
$1.2179
Related Products
Welcome back, may I help you?