
* Images are for reference only
MAL215061332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215061332E3
- JLCPCB Part #
- C1603039
- Package
- Plugin,D18xL42.5mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 18mm 2.432A@100Hz 3300uF 42.5mm 50V 7.5mm ±20% 插件,D18xL42.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0376
200+
$1.1753
500+
$1.1351
1000+
$1.1143
Welcome back, may I help you?