
* Images are for reference only
MAL215060472E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215060472E3
- JLCPCB Part #
- C1603036
- Package
- Plugin,D18xL42.5mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 18mm 2.508A@100Hz 35V 42.5mm 4700uF 7.5mm ±20% 插件,D18xL42.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0398
200+
$1.1761
500+
$1.1359
1000+
$1.1150
Welcome back, may I help you?