
* Images are for reference only
MAL215058479E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215058479E3
- JLCPCB Part #
- C1596932
- Package
- Plugin,D8xL13mm
- Description
- -55℃~+105℃ 13mm 263.2mA@100Hz 3.5mm 4000hrs@105℃ 47uF 63V 8mm ±20% Plugin,D8xL13mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4666
200+
$0.1807
500+
$0.1742
1000+
$0.1711
Related Products
Welcome back, may I help you?