
* Images are for reference only
MAL215036331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215036331E3
- JLCPCB Part #
- C5115765
- Package
- Plugin,D10xL13.5mm
- Description
- -55℃~+105℃ 10mm 13.5mm 25V 330uF 4000hrs@105℃ 474.5mA@100Hz 5mm 97mΩ ±20% 插件,D10xL13.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6395
200+
$0.2485
500+
$0.2388
800+
$0.2356
Welcome back, may I help you?